
* Images are for reference only
G6J2FLYTRDC45BYOMZ
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6J2FLYTRDC45BYOMZ
- JLCPCB Part #
- C1870637
- Package
- SMD,5.7x10.6mm
- Description
- -40℃~+85℃ 110V@DC、125V@AC 1A 2 Form C: 2C (DPDT-CO) 3ms 3ms 4.5V Silver + Gold Plated SMD,5.7x10.6mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3942
200+
$1.7019
400+
$1.6406
800+
$1.6116
Welcome back, may I help you?