This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TLE9855QXXUMA2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLE9855QXXUMA2
JLCPCB Part #
C1870066
Package
VQFN-48-EP(7x7)
Description
-40℃~+150℃@(TJ) 10 32 Bit 40MHz 4KB 4KB 5.5V~28V 96KB ARM Cortex-M0 Built-in FLASH VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 40

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 40

In-stock Item Pricing

Qty Unit Price
1+ $6.3799
10+ $5.4863
30+ $4.9426
100+ $4.4861
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons