
* Images are for reference only
KAM32LR72A475KU
Extended
- Manufacturer
- --
- MFR.Part #
- KAM32LR72A475KU
- JLCPCB Part #
- C18305471
- Package
- 1210
- Description
- 100V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1801
10+
$0.9934
30+
$0.8922
100+
$0.7752
500+
$0.7245
1000+
$0.7008
Welcome back, may I help you?