
* Images are for reference only
TC322LP16F160FAALXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC322LP16F160FAALXUMA1
- JLCPCB Part #
- C1855759
- Package
- TQFP-80(10x10)
- Description
- -40℃~+150℃ 152KB 160MHz 1MB 3.3V、5V 32 Bit Built-in FLASH TriCore TQFP-80(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6320
200+
$7.5988
500+
$7.3307
1000+
$7.1991
Related Products
Welcome back, may I help you?