
* Images are for reference only
TLE49662GHTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE49662GHTSA1
- JLCPCB Part #
- C1854979
- Package
- TSOP-6-1.5mm
- Description
- -40℃~+150℃ 10mA 15kHz 2.7V~18V 5.2mA 7.5mT TSOP-6-1.5mm Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.9510
10+
$0.9301
30+
$0.9171
100+
$0.9026
Related Products
Welcome back, may I help you?