
* Images are for reference only
CB3LV-3C-7M000000
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- CB3LV-3C-7M000000
- JLCPCB Part #
- C1851480
- Package
- SMD7050-4P
- Description
- -20℃~+70℃ 12mA 3.3V 7MHz HCMOS、TTL SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3110
200+
$0.5074
500+
$0.4897
1000+
$0.4816
Related Products
Welcome back, may I help you?