
* Images are for reference only
CB3-3C-64M000000
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- CB3-3C-64M000000
- JLCPCB Part #
- C1851461
- Package
- SMD7050-4P
- Description
- -20℃~+70℃ 50mA 5V 64MHz HCMOS、TTL SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6325
200+
$0.6324
500+
$0.6098
1000+
$0.5985
Related Products
Welcome back, may I help you?