
* Images are for reference only
VJ0603A101FXAAC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0603A101FXAAC
- JLCPCB Part #
- C1850683
- Package
- 0603
- Description
- 100pF 50V C0G ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$1.5967
10+
$1.3362
30+
$1.1947
100+
$1.0339
500+
$0.9616
1000+
$0.9294
Related Products
Welcome back, may I help you?