* Images are for reference only
KT1612A52000ACW18TAN
- Manufacturer
- --
- MFR.Part #
- KT1612A52000ACW18TAN
- JLCPCB Part #
- C18225259
- Package
- 1612
- Description
- TCXO Oscillators 52MHz 1.8V 1.6 x 1.2mm +/-0.5ppm
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part KT1612A52000ACW18TAN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
KT1612A52000ACW18TAN technical specifications, attributes, and parameters.
KT1612A52000ACW18TAN symbol, PCB footprint from the free EasyEDA PCB design tool.
KT1612A52000ACW18TAN datasheets or manufacturer documentation.
Datasheet: --
Minimum: 458
Full Reel: 18000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products