
* Images are for reference only
SI5335A-B11024-GMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI5335A-B11024-GMR
- JLCPCB Part #
- C1850052
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1 1.8V~3.3V 1500MHz QFN-24-EP(4x4) Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6891
200+
$3.7510
500+
$3.6189
1000+
$3.5529
Related Products
Welcome back, may I help you?