
* Images are for reference only
SI5332AD08878-GM3R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI5332AD08878-GM3R
- JLCPCB Part #
- C1849251
- Package
- QFN-48-EP(6x6)
- Description
- -40℃~+85℃ 1.8V~3.3V 12 250MHz I2C QFN-48-EP(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0868
200+
$7.7741
500+
$7.5004
1000+
$7.3651
Related Products
Welcome back, may I help you?