
* Images are for reference only
KH-A2015-2X06AW
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A2015-2X06AW
- JLCPCB Part #
- C18203253
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 12P 2 250V 2mm 2x6P 3A 6 Brass PA46 Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1520
50+
$0.1194
150+
$0.1054
500+
$0.0879
2500+
$0.0802
5000+
$0.0756
Related Products
Welcome back, may I help you?