
* Images are for reference only
KH-A2026-08AWD
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A2026-08AWD
- JLCPCB Part #
- C18203213
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 11.7mm 1x8P 250V 2mm 3A 7.3mm 8 8P Brass PA PBT Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 243
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 242
In-stock Item Pricing
Qty Unit Price
1+
$0.0718
100+
$0.0568
500+
$0.0494
1000+
$0.0438
5000+
$0.0392
10000+
$0.0370
Related Products
Welcome back, may I help you?