
* Images are for reference only
1935268
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1935268
- JLCPCB Part #
- C6656666
- Package
- Plugin,P=5mm
- Description
- 1 12 12P 18A 300V 5mm Green Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$3.0259
10+
$2.5678
50+
$2.2823
100+
$1.9888
500+
$1.8565
1000+
$1.7985
Welcome back, may I help you?