
* Images are for reference only
KH-A2504-02AWB
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A2504-02AWB
- JLCPCB Part #
- C18186427
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.54mm 250V 2P 3A 6.1mm 7.8mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 717
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.0621
100+
$0.0490
300+
$0.0426
850+
$0.0377
5100+
$0.0339
10200+
$0.0318
Related Products
Welcome back, may I help you?