
* Images are for reference only
KH-A2504-R-08AWD
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A2504-R-08AWD
- JLCPCB Part #
- C18186422
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.54mm 250V 3A 8 8P Brass PA66 Right Angle Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 179
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0633
100+
$0.0501
300+
$0.0434
1000+
$0.0384
5000+
$0.0344
10000+
$0.0325
Related Products
Welcome back, may I help you?