This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CA45-A6R3K156T

Extended
Manufacturer
Hunan Xiangyee in S&T
MFR.Part #
CA45-A6R3K156T
JLCPCB Part #
C18185989
Package
CASE-A-3216-16(mm)
Description
-55℃~+125℃ 146mA@100kHz 15uF 3.5Ω@100kHz 6.3V 900nA@25℃,5min ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 862

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 835

In-stock Item Pricing

Qty Unit Price
1+ $0.1146
50+ $0.0914
150+ $0.0797
500+ $0.0710
2000+ $0.0641
4000+ $0.0605

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons