
* Images are for reference only
KTZ8866EKAA-TR
Extended
- Manufacturer
- KINETIC
- MFR.Part #
- KTZ8866EKAA-TR
- JLCPCB Part #
- C18185256
- Package
- WLCSP-28
- Description
- -40℃~+85℃ 1MHz 2.2% 2.7V~5.5V 30mA 6 Boost PWM、I2C WLCSP-28 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3511
200+
$0.9392
500+
$0.9076
1000+
$0.8918
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?