
* Images are for reference only
193230008
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 193230008
- JLCPCB Part #
- C585823
- Package
- -
- Description
- 2.1mm 4.39mm 7.92mm Circular ring Tin - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4739
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 4739
In-stock Item Pricing
Qty Unit Price
1+
$0.3409
50+
$0.2810
150+
$0.2552
500+
$0.2233
2500+
$0.2089
5000+
$0.2004
Related Products
Welcome back, may I help you?