
* Images are for reference only
190350009
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 190350009
- JLCPCB Part #
- C19789944
- Package
- -
- Description
- 13.87mm 14~16 25.17mm 3.96mm Blue Brass Male Pre-insulated Tin - FRD / MPD Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.5317
10+
$0.5204
30+
$0.5123
100+
$0.5043
Welcome back, may I help you?