
* Images are for reference only
190070082
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 190070082
- JLCPCB Part #
- C293407
- Package
- -
- Description
- 0.8mm 10~12 17.2mm 6.3 6.6mm Brass Tin Yellow - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.5130
10+
$0.5017
30+
$0.4952
100+
$0.4872
Welcome back, may I help you?