
* Images are for reference only
189RV0085
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 189RV0085
- JLCPCB Part #
- C18203165
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 2000hrs@105℃ 240mA 25V 470uF 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33905
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 31797
In-stock Item Pricing
Qty Unit Price
1+
$0.0994
50+
$0.0801
150+
$0.0704
500+
$0.0587
2500+
$0.0529
5000+
$0.0500
Related Products
Welcome back, may I help you?