
* Images are for reference only
SAWW9H0A-U3V2-HA
Extended
- Manufacturer
- Seoul Semiconductor Inc.
- MFR.Part #
- SAWW9H0A-U3V2-HA
- JLCPCB Part #
- C17684249
- Package
- SMD,4x4mm
- Description
- 125° 20mA 2700K 64V White SMD,4x4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8881
200+
$1.1533
700+
$1.1147
1400+
$1.0953
Related Products
Welcome back, may I help you?