
* Images are for reference only
NHD-0216CW-AB3
Extended
- Manufacturer
- Newhaven Display(Newhaven Display International)
- MFR.Part #
- NHD-0216CW-AB3
- JLCPCB Part #
- C17679043
- Package
- -
- Description
- -40℃~+85℃ I2C、SPI US2066芯片 - OLED Display ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.9181
200+
$25.9027
500+
$25.0374
1000+
$24.6104
Related Products

NHD-0216MW-AB3
Newhaven Display(Newhaven Display International)
$52.4909

NHD-0216AW-IB3
Newhaven Display(Newhaven Display International)
$60.8212

NHD-0216MW-IB3
Newhaven Display(Newhaven Display International)
$60.9015

O204A-CW-SW3
Focus Display Solutions Inc.
$111.0806

EA W162-XBLW
Display Visions
$117.8537

O012N002AGPP5N0000
Vishay Intertech
$21.3772
Welcome back, may I help you?