
* Images are for reference only
AWH 10G-0232-T
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- AWH 10G-0232-T
- JLCPCB Part #
- C17655016
- Package
- Plugin
- Description
- -40℃~+105℃ 10P 1kV 2 2.54mm 2.54mm 2x5P 3A 5 Brass Gray Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 156
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6848
156+
$0.6730
468+
$0.6505
936+
$0.6393
Welcome back, may I help you?