
* Images are for reference only
HIF3BAG-50PA-2.54DSA(63)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3BAG-50PA-2.54DSA(63)
- JLCPCB Part #
- C17653088
- Package
- Plugin
- Description
- -55℃~+85℃ 1A 2 2.54mm 2.54mm 200V 25 2x25P 50P Black Brass PBT Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3133
180+
$2.9186
480+
$2.8217
1020+
$2.7732
Welcome back, may I help you?