
* Images are for reference only
AWHW 50A-0202-T
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- AWHW 50A-0202-T
- JLCPCB Part #
- C17652516
- Package
- Push-Pull
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 25 2x25P 3A 500V 50P Brass Gray Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4127
180+
$1.3616
480+
$1.3163
1020+
$1.2937
Welcome back, may I help you?