This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BAS16E6433HTMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BAS16E6433HTMA1
JLCPCB Part #
C17638425
Package
SOT-23
Description
1.25V@150mA 1uA@75V 250mA 4ns 80V SOT-23 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 115

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0781
2000+ $0.0312
5000+ $0.0302
10000+ $0.0297

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons