
* Images are for reference only
DS2401AX1-102-0D2#
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS2401AX1-102-0D2#
- JLCPCB Part #
- C17628267
- Package
- FlipChip-2(1.32x0.66)
- Description
- -40℃~+85℃ 1-Wire 2.8V~6V FlipChip-2(1.32x0.66) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 207
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0957
207+
$1.6344
414+
$1.5799
1035+
$1.5526
Related Products
Welcome back, may I help you?