This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AWHW 20A-0102-T

Extended
Manufacturer
Assmann WSW Components
MFR.Part #
AWHW 20A-0102-T
JLCPCB Part #
C17620504
Package
Push-Pull
Description
-40℃~+105℃ 10 2 2.54mm 2.54mm 20P 2x10P 3A 500V Brass Gray Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1768
160+ $1.6669
480+ $1.6119
960+ $1.5845
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons