This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCSDR125-181M-RC

Extended
Manufacturer
Allied Components International
MFR.Part #
PCSDR125-181M-RC
JLCPCB Part #
C17615645
Package
SMD,12.3x12.3mm
Description
1.341A 1.66A 180uH 363mΩ ±20% SMD,12.3x12.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3681
200+ $0.9453
500+ $0.9131
1000+ $0.8986

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons