
* Images are for reference only
DO41N4007GA10A
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- DO41N4007GA10A
- JLCPCB Part #
- C17614616
- Package
- DO-41
- Description
- -65℃~+150℃ 1 Independent 1.1V@1A 1A 1kV 30A 5uA@1kV DO-41 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1127
200+
$0.0450
500+
$0.0436
1000+
$0.0427
Related Products
Welcome back, may I help you?