This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SWR201-NRTN-S16-SA-WH

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SWR201-NRTN-S16-SA-WH
JLCPCB Part #
C17607709
Package
Plugin
Description
-25℃~+85℃ 1 16 16P 1A 1x16P 2mm Brass PA Through Hole Tin UL94V-0 White Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3784
200+ $0.1510
500+ $0.1460
1000+ $0.1434
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons