
* Images are for reference only
BAV170E6327HTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAV170E6327HTSA1
- JLCPCB Part #
- C17575669
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 1.25V@150mA 200mA 250mW 4.5A 5nA 600ns 80V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$0.0925
50+
$0.0741
150+
$0.0648
500+
$0.0578
3000+
$0.0522
6000+
$0.0495
Related Products
Welcome back, may I help you?