
* Images are for reference only
LRW0603WK5N6GG001E
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- LRW0603WK5N6GG001E
- JLCPCB Part #
- C17575084
- Package
- 0603
- Description
- 110mΩ 5.6nH 700mA ±10% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2121
200+
$0.0847
500+
$0.0818
1000+
$0.0803
Related Products
Welcome back, may I help you?