
* Images are for reference only
832-10-070-30-052000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 832-10-070-30-052000
- JLCPCB Part #
- C17574323
- Package
- -
- Description
- 2 2mm 2x35P 35 4.52mm 70P 8.33mm Surface Mount,Vertical - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.3577
200+
$12.5135
500+
$12.0945
1000+
$11.8883
Welcome back, may I help you?