
* Images are for reference only
SBH51-LPSE-D49-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SBH51-LPSE-D49-SP-BK
- JLCPCB Part #
- C17554545
- Package
- SMD
- Description
- -40℃~+125℃ 1mm 1mm 2 2x49P 3.4mm 4.3mm 49 98P Black Gold LCP Phosphor bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.2039
204+
$11.2545
504+
$10.8777
996+
$10.6925
Related Products
Welcome back, may I help you?