This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLE4040DDEW470M5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLE4040DDEW470M5A
JLCPCB Part #
C17550266
Package
SMD,11x11mm
Description
178mΩ 3.1A 4.1A 47uH AEC-Q200 ±20% SMD,11x11mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 19

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 19

In-stock Item Pricing

Qty Unit Price
1+ $1.7219
10+ $1.6833
30+ $1.6591
100+ $1.6349

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons