This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SBH11-PBPC-D20-RA-BK

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SBH11-PBPC-D20-RA-BK
JLCPCB Part #
C17538400
Package
Push-Pull
Description
-40℃~+105℃ 2 2.54mm 2.54mm 20 2x20P 3A 40P Black Brass Gold PA Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8968
200+ $0.7581
500+ $0.7324
1000+ $0.7196
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons