
* Images are for reference only
OT8ED8K5JI-111YXC-24.576M
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- OT8ED8K5JI-111YXC-24.576M
- JLCPCB Part #
- C17524816
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 24.576MHz CMOS ±10ppm ±30ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1279
200+
$1.2486
500+
$1.2067
1000+
$1.1857
Welcome back, may I help you?