This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY7C53150-20AXIT

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY7C53150-20AXIT
JLCPCB Part #
C17508892
Package
TQFP-64(14x14)
Description
-40℃~+85℃ 19 2KB 4.5V~5.5V 512Byte FLASH Others TQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $145.9199
200+ $58.2230
500+ $56.2781
1500+ $55.3162

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons