
* Images are for reference only
ALD212904SAL
Extended
- Manufacturer
- Advanced Linear Devices
- MFR.Part #
- ALD212904SAL
- JLCPCB Part #
- C17502279
- Package
- SOIC-8
- Description
- 0℃~+70℃ 10V 2 N-Channel 420mV 500mW N-Channel SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1958
200+
$4.0681
500+
$3.9332
1000+
$3.8658
Welcome back, may I help you?