
* Images are for reference only
632L3I007M37280
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 632L3I007M37280
- JLCPCB Part #
- C17502094
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10mA 3.3V 7.3728MHz ±50ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$2.5676
10+
$2.4468
30+
$2.3759
100+
$2.3034
500+
$2.2696
1000+
$2.2551
Related Products
Welcome back, may I help you?