
* Images are for reference only
SBH41-NBPB-D08-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SBH41-NBPB-D08-SM-BK
- JLCPCB Part #
- C17476510
- Package
- SMD
- Description
- -40℃~+105℃ 1.27mm 16P 1A 2 2.54mm 2x8P 8 Black Brass Gold PA Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0716
200+
$1.6245
500+
$1.5712
1000+
$1.5438
Related Products
Welcome back, may I help you?