
* Images are for reference only
EMDF160W105M1GV001E
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- EMDF160W105M1GV001E
- JLCPCB Part #
- C17473369
- Package
- 1210
- Description
- 16V 1uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2675
10+
$1.0673
30+
$0.9575
100+
$0.8332
500+
$0.7783
1000+
$0.7525
Welcome back, may I help you?