This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AWH 24G-0222-T

Extended
Manufacturer
Assmann WSW Components
MFR.Part #
AWH 24G-0222-T
JLCPCB Part #
C17466509
Package
Plugin
Description
-40℃~+105℃ 12 1kV 2 2.54mm 2.54mm 24P 2x12P 3A Brass Gray Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 80

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6542
160+ $1.0588
480+ $1.0235
960+ $1.0058
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons