
* Images are for reference only
SBH51-LPPE-D30-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SBH51-LPPE-D30-SM-BK
- JLCPCB Part #
- C17453914
- Package
- -
- Description
- -40℃~+125℃ 1mm 1mm 2 2x30P 3.4mm 30 4.3mm 60P Black Gold LCP Phosphor bronze Surface Mount,Vertical UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0174
209+
$3.5989
494+
$3.4779
1007+
$3.4182
Welcome back, may I help you?