
* Images are for reference only
MP6219DN-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6219DN-LF-Z
- JLCPCB Part #
- C17448154
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 2A 4.5V~5.5V 44mΩ Active High High Side Switch SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3519
50+
$1.1863
100+
$1.0765
500+
$0.9688
1000+
$0.8304
3000+
$0.8138
Related Products
Welcome back, may I help you?