This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMDT3946_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
MMDT3946_R1_00001
JLCPCB Part #
C17442906
Package
SOT-363
Description
-55℃~+150℃ 100 200mA 225mW 300MHz 40V 50nA NPN+PNP SOT-363 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 933

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0249
200+ $0.0100
500+ $0.0096
1000+ $0.0095

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons