
* Images are for reference only
BAL74E6327HTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAL74E6327HTSA1
- JLCPCB Part #
- C17440622
- Package
- SOT-23
- Description
- -65℃~+150℃ 100nA@50V 1V@100mA 250mA 4ns 50V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0928
200+
$0.0371
500+
$0.0358
1000+
$0.0352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?